Part Details for Z1SMA100 by Diotec Semiconductor AG
Overview of Z1SMA100 by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z1SMA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-Z1SMA100-ND
|
DigiKey | IC Min Qty: 7500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0614 | Buy Now |
DISTI #
637-Z1SMA100
|
Mouser Electronics | Zener Diodes Zener, SMA, 100V, 1W, 5% RoHS: Compliant | 0 |
|
$0.0650 / $0.3400 | Order Now |
|
Onlinecomponents.com | Zener Diode - SMA - 100V - 1W - 5% RoHS: Compliant | 0 |
|
$0.0391 / $0.0485 | Buy Now |
DISTI #
Z1SMA100-DIO
|
TME | Diode: Zener, 1W, 100V, 9mA, SMD, reel,tape, SMA, single diode Min Qty: 5 | 5734 |
|
$0.0481 / $0.1504 | Buy Now |
DISTI #
DZ9136
|
Rutronik | Z-DIODE 1W 100V 5% SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 7500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0462 / $0.0548 | Buy Now |
Part Details for Z1SMA100
Z1SMA100 CAD Models
Z1SMA100 Part Data Attributes
|
Z1SMA100
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
Z1SMA100
Diotec Semiconductor AG
Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 1.2 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for Z1SMA100
This table gives cross-reference parts and alternative options found for Z1SMA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z1SMA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z1SMA10TRTB | Zener Diode, 10V V(Z), 6%, 3.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Fagor Electrónica | Z1SMA100 vs Z1SMA10TRTB |
Z1SMA100 | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | Z1SMA100 vs Z1SMA100 |