Part Details for Z2-K-2.0-7/0.2-MP-ANSI by Labfacility Limited
Overview of Z2-K-2.0-7/0.2-MP-ANSI by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z2-K-2.0-7/0.2-MP-ANSI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X0237
|
Newark | Thermocouple, Type K, 6.6Ft, 250Deg C, Thermocouple Type:K, Sensing Temperature Min:-75°C, Sensing Temperature Max:250°C, Sensor Body Material:-, Lead Length - Imperial:6.6Ft, Lead Length - Metric:2M, Probe Length - Imperial:- Rohs Compliant: Yes |Labfacility Z2-K-2.0-7/0.2-MP-ANSI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$13.9800 / $21.6000 | Buy Now |