There are no models available for this part yet.
Overview of Z2-K-2.0-C81-MMP-IEC 1/0.3 PFA by Labfacility Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4E05U06DQAR | Texas Instruments | 4-Channel Ultra-Low-Capacitance IEC ESD Protection Diode 10-USON -40 to 125 | |
TPD1E05U06DPYR | Texas Instruments | 1-channel ultra-low-capacitance IEC ESD protection diode 2-X1SON -40 to 125 | |
V62/15608-01XE | Texas Instruments | 3.3-V Supply RS-485 With IEC ESD Protection 8-SON -55 to 125 |
Price & Stock for Z2-K-2.0-C81-MMP-IEC 1/0.3 PFA by Labfacility Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK4668
|
Newark | Thermocouple, Type K, 260Deg C, Thermocouple Type:K, Sensor Body Material:-, Lead Length - Imperial:6.6Ft, Lead Length - Metric:2M, Probe Length - Imperial:-, Probe Length - Metric:-, Probe Diameter - Imperial:-, Product Range:- Rohs Compliant: Yes |Labfacility Z2-K-2.0-C81-MMP-IEC 1/0.3 PFA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$9.2600 / $14.3000 | Buy Now |