Part Details for Z20-20-L by TDK-Lambda Corporation
Overview of Z20-20-L by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z20-20-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z-20-20-L
|
TME | Power supply: programmable laboratory, Ch: 1, 0÷20VDC, 0÷20A, 400W Min Qty: 1 | 0 |
|
$1,827.8900 | RFQ |