Part Details for Z20-20-LAN-L-U by TDK Corporation
Overview of Z20-20-LAN-L-U by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z20-20-LAN-L-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z20-20-LAN-L-U
|
Avnet Americas | AC/DC Power Supply Single-OUT 0V to 20V 20A 400W - Bulk (Alt: Z20-20-LAN-L-U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3,403.8670 | Buy Now |