Part Details for Z22U-615S by Panduit Corp
Overview of Z22U-615S by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z22U-615S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z22U-615S-ND
|
DigiKey | ENCLOSURE S STL 11.6"L X 24"W Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10,692.9500 | Buy Now |
DISTI #
Z22U-615S
|
Avnet Americas | Enclosure Universal Network Zone System Stainless Steel Gray IP66 610mm x 610mm x 297mm - Bulk (Alt: Z22U-615S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7,333.0300 | Buy Now |
DISTI #
644-Z22U-615S
|
Mouser Electronics | Electrical Enclosures Universal Network Zone System, 24" x 24" RoHS: Compliant | 0 |
|
$10,087.7400 | Order Now |
DISTI #
PANZ22U-615S
|
Heilind Electronics | UNIVERSAL NETWORK ZONE SYSTEM 24 X 24 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8,555.2100 | Buy Now |
DISTI #
000000000005714096
|
Sager | Electrical Enclosures Universal Network Zone System, 24 x 24 | 0 |
|
Buy Now |