Part Details for Z22U-S14 by Panduit Corp
Overview of Z22U-S14 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z22U-S14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC0783
|
Newark | Universal Network Zone System, 24 X 24, |Panduit Z22U-S14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,239.3100 / $5,871.0000 | Buy Now |
DISTI #
Z22U-S14-ND
|
DigiKey | ENCLOSURE STL GRAY 24"L X 11.6"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$6,004.7650 / $6,192.4100 | Buy Now |
DISTI #
Z22U-S14
|
Avnet Americas | Enclosure DIN Rail Steel Gray IP66 Individual - Bulk (Alt: Z22U-S14) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,246.6500 | Buy Now |
DISTI #
644-Z22U-S14
|
Mouser Electronics | Enclosures for Industrial Automation Universal Network Zone System, 24 x 24, RoHS: Compliant | 0 |
|
$6,191.6200 | Order Now |
DISTI #
73743829
|
RS | Universal Enclosure, 24"x24", Steel, 1 Switch | Panduit Z22U-S14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6,193.0300 | RFQ |
DISTI #
PANZ22U-S14
|
Heilind Electronics | UNIVERSAL NETWORK ZONE SYSTEM 24 X 24 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,954.4300 | Buy Now |
DISTI #
Z22U-S14
|
Avnet Americas | Enclosure DIN Rail Steel Gray IP66 Individual - Bulk (Alt: Z22U-S14) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,246.6500 | Buy Now |
DISTI #
000000000005570156
|
Sager | Enclosures for Industrial Automation Universal Network Zone System, 24 x 24, Min Qty: 1 | 0 |
|
$4,531.4900 | Buy Now |
DISTI #
10018061
|
TestEquity LLC | Panduit Z22U-S14 Universal Enclosure, 24"x24", Mild Steel, Fits 1 Switch, Gray | 0 |
|
$4,816.5400 | Buy Now |