Part Details for Z23U-615 by Panduit Corp
Overview of Z23U-615 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z23U-615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-Z23U-615
|
Mouser Electronics | Enclosures for Industrial Automation Universal Network Zone System, 24" x 36" RoHS: Compliant | 0 |
|
$9,321.6200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8,387.5100 | Buy Now |
DISTI #
000000000005714099
|
Sager | Enclosures for Industrial Automation Universal Network Zone System, 24 x 36 | 0 |
|
Buy Now |