Part Details for Z250LA20AH by HVCA & CKE
Overview of Z250LA20AH by HVCA & CKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z250LA20AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70016323
|
RS | RADIAL LEAD MOV - LINE VOLTAGE - HIGH ENERGY, 650V, 50A, 800PF | HVCA Z250LA20AH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4660 / $0.5480 | RFQ |
Part Details for Z250LA20AH
Z250LA20AH CAD Models
Z250LA20AH Part Data Attributes
Alternate Parts for Z250LA20AH
This table gives cross-reference parts and alternative options found for Z250LA20AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z250LA20AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NV390D14UTB2 | Varistor, 320V, 100J, Through Hole Mount, RADIAL LEADED | KOA Speer Electronics Inc | Z250LA20AH vs NV390D14UTB2 |
NVD14UC10UCBK390 | RESISTOR, VOLTAGE DEPENDENT, 320V, 100J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | Z250LA20AH vs NVD14UC10UCBK390 |
TND14V-391KB00AAA0 | Varistor, 320V, 100J, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Chemi-Con | Z250LA20AH vs TND14V-391KB00AAA0 |
390NS-14D | Varistor, 320V, 100J, Through Hole Mount, RADIAL LEADED | Hokuriku Electric Industry Co Ltd | Z250LA20AH vs 390NS-14D |
B72214T2251K101 | Varistor, 320V, 100J, Through Hole Mount, RADIAL LEADED | TDK Corporation | Z250LA20AH vs B72214T2251K101 |
NVD14UC390GJA390 | Varistor, 320V, 100J, Through Hole Mount, RADIAL LEADED, LEAD FREE | KOA Speer Electronics Inc | Z250LA20AH vs NVD14UC390GJA390 |
B72214F2251K101 | RESISTOR, VOLTAGE DEPENDENT, 320V, 100J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | Z250LA20AH vs B72214F2251K101 |
B72214F2251K101 | Varistor, 320V, 100J, Through Hole Mount, RADIAL LEADED | TDK Corporation | Z250LA20AH vs B72214F2251K101 |
TND14V-391KT00AAA0 | Varistor, 320V, 100J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | Z250LA20AH vs TND14V-391KT00AAA0 |
NVD14UC10UCA390 | RESISTOR, VOLTAGE DEPENDENT, 320V, 100J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | Z250LA20AH vs NVD14UC10UCA390 |