Z25M331S
Description: RESISTOR, VOLTAGE DEPENDENT, 245V, 185J, CHASSIS MOUNT

Overview of Z25M331S by SEMITEC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for Z25M331S by SEMITEC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 954-Z25M331S
Mouser Electronics Varistors 330V 10000A mm RoHS: Compliant 0
  • 100 $29.3800
  • 200 $28.3600
$28.3600 / $29.3800 Order Now

CAD Models for Z25M331S by SEMITEC Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z25M331S by SEMITEC Corporation

Z25M331S
SEMITEC Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SEMITEC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
175 V
Energy Absorbing Capacity-Max
185 J
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
M:HL051HD4.3
Rated Power Dissipation (P)
1 W
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Placement
RADIAL
Terminal Shape
BINDING POST
Working Voltage
245 V
Want to compare parts?
  1. Z25M331S
    SEMITEC Corporation
    RESISTOR, VOLTAGE DEPENDENT, 245V, 185J, CHASSIS MOUNT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z25M331S by SEMITEC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z25M331S by SEMITEC Corporation

Select Manufacturer
Which Manufacturer of Z25M331S would you like to use for your alert(s)?
  • Please alert me when Z25M331S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z25M331S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z25M331S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z25M331S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z25M331S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z25M331S by SEMITEC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: