Part Details for Z26S6045M50N by Cornell Dubilier Electronics Inc
Overview of Z26S6045M50N by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z26S6045M50N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0735
|
Newark | Cap, 45Uf, 600Vac, Film, Can, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:45µf, Capacitance Tolerance:± 6%, Capacitor Mounting:Panel Mount, Voltage(Ac):600V, Capacitor Terminals:Quick Connect Rohs Compliant: Yes |Cornell Dubilier Z26S6045M50N RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2300 / $18.0300 | Buy Now |
DISTI #
338-Z26S6045M50N-ND
|
DigiKey | CAP FILM 45UF -1% +5% 600VAC RAD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
319 In Stock |
|
$8.4376 / $11.9900 | Buy Now |
DISTI #
598-Z26S6045M50N
|
Mouser Electronics | Film Capacitors 45uF +5/-1% 600V RoHS: Compliant | 20 |
|
$13.6800 / $18.7500 | Buy Now |
DISTI #
Z26S6045M50N
|
TTI | Film Capacitors 45uF +5/-1% 600V RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 18 Container: Bulk |
Americas - 36 In Stock |
|
$12.1100 | Buy Now |
DISTI #
Z26S6045M50N
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 18 | 0 |
|
$12.6200 | Buy Now |
Part Details for Z26S6045M50N
Z26S6045M50N CAD Models
Z26S6045M50N Part Data Attributes
|
Z26S6045M50N
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
Z26S6045M50N
Cornell Dubilier Electronics Inc
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |