Part Details for Z2L332K-1 by elpac by Inventus Power
Overview of Z2L332K-1 by elpac by Inventus Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z2L332K-1
Z2L332K-1 CAD Models
Z2L332K-1 Part Data Attributes
|
Z2L332K-1
elpac by Inventus Power
Buy Now
Datasheet
|
Compare Parts:
Z2L332K-1
elpac by Inventus Power
Film Capacitor, Polyester, 200V, 10% +Tol, 10% -Tol, 960ppm/Cel TC, 0.0033uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPAC COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Custom Values Available | |
Dielectric Material | POLYESTER | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | ZL | |
Temperature Coefficient | 960ppm/Cel ppm/°C |