There are no models available for this part yet.
Overview of Z2SMB120 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for Z2SMB120 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
637-Z2SMB120
|
Mouser Electronics | Zener Diodes Zener, SMB, 120V, 2W, 5% RoHS: Compliant | 0 |
|
$0.1130 / $0.4300 | Order Now | |
Onlinecomponents.com | Zener Diode - SMB - 120V - 2W - 5% RoHS: Compliant | 0 |
|
$0.0914 / $0.1136 | Buy Now |
CAD Models for Z2SMB120 by Diotec Semiconductor AG
Part Data Attributes for Z2SMB120 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-214AA
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Diotec
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
200 Ω
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
2 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
120 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for Z2SMB120
This table gives cross-reference parts and alternative options found for Z2SMB120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z2SMB120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z2SMB11 | Zener Diode, 11V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | Z2SMB120 vs Z2SMB11 |
Z2SMB110 | Zener Diode, 110V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | Z2SMB120 vs Z2SMB110 |
Z2SMB-12 | Zener Diode, 12.05V V(Z), 2W, Silicon, Unidirectional, PLASTIC, SMB, 2 PIN | Fagor Electrónica | Z2SMB120 vs Z2SMB-12 |
Z2SMB120 | Zener Diode, 120V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | Z2SMB120 vs Z2SMB120 |
Z2SMB110 | Zener Diode, 110V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | Z2SMB120 vs Z2SMB110 |
Z2SMB-110 | Zener Diode, 110V V(Z), 2W, Silicon, Unidirectional, PLASTIC, SMB, 2 PIN | Fagor Electrónica | Z2SMB120 vs Z2SMB-110 |
Z2SMB11 | Zener Diode, 11V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | Z2SMB120 vs Z2SMB11 |
Z2SMB-120 | Zener Diode, 120V V(Z), 2W, Silicon, Unidirectional, PLASTIC, SMB, 2 PIN | Fagor Electrónica | Z2SMB120 vs Z2SMB-120 |
Z2SMB12 | Zener Diode, 12.05V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | Z2SMB120 vs Z2SMB12 |
Z2SMB12 | 12V, 2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, PLASTIC, SMB, 2 PIN | Fagor Electrónica | Z2SMB120 vs Z2SMB12 |
Related Parts for Z2SMB120
-
SZ1SMB5951BT3GZener Diodes
-
MBRS3201T3GRectifier Diodes
-
FDD18N20LZPower Field-Effect Transistors
-
Z86C9320ASGMicrocontrollers
-
XPLAWT-H0-0000-000HU30F7Visible LEDs
-
YB26CKW01-2CF05-JBPushbutton Switches
-
Z16C0210PEGMicroprocessors
-
Z8937120VSCDigital Signal Processors
-
YDA4504RF/Microwave Antennas