Part Details for Z320-0.65-IS510-U by TDK-Lambda Corporation
Overview of Z320-0.65-IS510-U by TDK-Lambda Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z320-0.65-IS510-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X5997
|
Newark | Power Supply, 1Ch, 320V, 650A, Programmable, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:320V, Output Current Min:0A, Output Current Max:650Ma, Power Rating:208W Rohs Compliant: Yes |Tdk-Lambda Z320-0.65-IS510-U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,515.5700 / $1,837.7600 | Buy Now |
DISTI #
Z320-0.65-IS510-U-ND
|
DigiKey | PWR SUPPLY OUTPUT 0-320V 0-.65A Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,021.5400 | Buy Now |
DISTI #
967-Z320-0.65-IS510U
|
Mouser Electronics | Bench Top Power Supplies 0-320Vout 0-.65A208W Iso V prgrm, US cord RoHS: Compliant | 0 |
|
$2,021.5400 | Order Now |
DISTI #
70564263
|
RS | Power Supply, 85265, 115-230VAC, 0320V, 65A, 208W, Isolated, Bench, Z+ Series | TDK-Lambda Z320-0.65-IS510-U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2,021.5400 | RFQ |
|
Onlinecomponents.com | Bench (AC/DC) Power Supply - 208W - 85 to 265VAC Supply - 0 to 320VDC | 0 to 0.65A Output - Voltage Programming Isolated Analog Interface - USA Cable. RoHS: Compliant | 0 |
|
$1,389.9500 / $1,837.7600 | Buy Now |
DISTI #
000000000005401341
|
Sager | Bench Top Power Supplies 0-320Vout 0-.65A208W Iso V prgrm, US cord Min Qty: 1 | 0 |
|
$1,389.9500 / $1,837.7600 | Buy Now |
DISTI #
39501.1
|
TestEquity LLC | TDK-Lambda Z320-0.65-IS510-U DC Power Supply, Single Output 320 V, 0.65 A, 208 W, Isolated, Z+ Series | 0 |
|
$1,837.7600 | Buy Now |