Part Details for Z320-2.5-IS510-U by TDK-Lambda Corporation
Overview of Z320-2.5-IS510-U by TDK-Lambda Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z320-2.5-IS510-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3964
|
Newark | Power Supply, 1-Ch, 320V, 2.5A, Programmable, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:320V, Output Current Min:0A, Output Current Max:2.5A, Power Rating:800W Rohs Compliant: Yes |Tdk-Lambda Z320-2.5-IS510-U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,401.8800 / $2,884.5800 | Buy Now |
DISTI #
Z320-2.5-IS510-U-ND
|
DigiKey | AC/DC PROGRAMMABLE SUPPLY Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,173.0500 | Buy Now |
DISTI #
967-Z320-2.5-IS510-U
|
Mouser Electronics | Bench Top Power Supplies 0-320V 0-2.5A 800W Iso V program UScord RoHS: Compliant | 0 |
|
$2,884.5800 | Order Now |
|
Onlinecomponents.com | Bench (AC/DC) Power Supply - 800W - 85 to 265VAC Supply - 0 to 320VDC | 0 to 2.5A Output - Voltage Programming Isolated Analog Interface - USA Cable. RoHS: Compliant | 0 |
|
$2,113.4200 / $2,884.5800 | Buy Now |
DISTI #
39509.1
|
TestEquity LLC | TDK-Lambda Z320-2.5-IS510-U DC Power Supply, Single Output 320 V, 2.5 A, 800 W, Isolated, Z+ Series | 0 |
|
$2,884.5800 | Buy Now |