Part Details for Z32041433300J2CC06 by Vishay Intertechnologies
Overview of Z32041433300J2CC06 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for Z32041433300J2CC06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z32041433300J2CC06
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 330ohms 5% 6kV Surge RoHS: Compliant | 1393 |
|
$0.1650 / $0.5600 | Buy Now |
DISTI #
Z32041433300J2CC06
|
TTI | Wirewound Resistors - Through Hole 3watt 330ohms 5% 6kV Surge RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.1680 / $0.2110 | Buy Now |
DISTI #
Z32041433300J2CC06
|
Avnet Asia | Res High Surge Wirewound 330 Ohm 5% 3W ±200ppm/°C Cement PC Pin Ammo Pack (Alt: Z32041433300J2CC06) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for Z32041433300J2CC06
Z32041433300J2CC06 CAD Models
Z32041433300J2CC06 Part Data Attributes:
|
Z32041433300J2CC06
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Z32041433300J2CC06
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 330ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.8 mm | |
Package Length | 13 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% |