There are no models available for this part yet.
Overview of Z32041438200J31000 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Z32041438200J31000 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Z32041438200J31000
|
Avnet Americas | Resistor, 820 Ohm, ± 5%, 3 W, Axial Leaded, Wirewound, Flame Proof - Ammo Pack (Alt: Z32041438200J31000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4597 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.4710 | Buy Now | ||
DISTI #
Z32041438200J31000
|
Avnet Abacus | Resistor, 820 Ohm, � 5%, 3 W, Axial Leaded, Wirewound, Flame Proof (Alt: Z32041438200J31000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |