Part Details for Z33061713000F6C000 by Vishay Intertechnologies
Overview of Z33061713000F6C000 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z33061713000F6C000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z33061713000F6C000
|
Avnet Americas | Resistor Flame Proof Wirewound 300 Ohm 1% 4W -10ppm/°C to -80ppm/°C Cement PC Pin T/R - Ammo Pack (Alt: Z33061713000F6C000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3391 / $1.2922 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks | 0 |
|
$0.9420 | Buy Now |
Part Details for Z33061713000F6C000
Z33061713000F6C000 CAD Models
Z33061713000F6C000 Part Data Attributes
|
Z33061713000F6C000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Z33061713000F6C000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 4W, 300ohm, 1% +/-Tol, -10,-80ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Tolerance | 1% |