Part Details for Z33061731000J2CC06 by Vishay Beyschlag
Overview of Z33061731000J2CC06 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z33061731000J2CC06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-Z33061731000J2CC06CT-ND
|
DigiKey | RES 100 OHM 4W 5% AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1401 In Stock |
|
$0.1787 / $0.6100 | Buy Now |