Part Details for Z35092214600F6A000 by Vishay Intertechnologies
Overview of Z35092214600F6A000 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z35092214600F6A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z35092214600F6A000
|
Avnet Americas | Resistor Flame Proof Wirewound 460 Ohm 1% 6W -10ppm/°C to -80ppm/°C Cement PC Pin T/R - Ammo Pack (Alt: Z35092214600F6A000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7322 / $1.0863 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7920 | Buy Now |
DISTI #
Z35092214600F6A000
|
Avnet Americas | Resistor Flame Proof Wirewound 460 Ohm 1% 6W -10ppm/°C to -80ppm/°C Cement PC Pin T/R - Ammo Pack (Alt: Z35092214600F6A000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7322 / $1.0863 | Buy Now |