Part Details for Z35092235109JHC000 by Vishay Intertechnologies
Overview of Z35092235109JHC000 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z35092235109JHC000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z35092235109JHC000
|
Avnet Americas | Resistor, 51 Ohm, ± 5%, 6 W, Axial Leaded, Wirewound, Flame Proof - Tape and Reel (Alt: Z35092235109JHC000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4128 / $1.0489 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7650 | Buy Now |
DISTI #
Z35092235109JHC000
|
Avnet Americas | Resistor, 51 Ohm, ± 5%, 6 W, Axial Leaded, Wirewound, Flame Proof - Tape and Reel (Alt: Z35092235109JHC000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4128 / $1.0489 | Buy Now |
DISTI #
Z35092235109JHC000
|
Avnet Americas | Resistor, 51 Ohm, ± 5%, 6 W, Axial Leaded, Wirewound, Flame Proof - Tape and Reel (Alt: Z35092235109JHC000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4128 / $1.0489 | Buy Now |
DISTI #
Z35092235109JHC000
|
Avnet Abacus | Resistor, 51 Ohm, � 5%, 6 W, Axial Leaded, Wirewound, Flame Proof - Tape and Reel (Alt: Z35092235109JHC000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 6 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for Z35092235109JHC000
Z35092235109JHC000 CAD Models
Z35092235109JHC000 Part Data Attributes
|
Z35092235109JHC000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Z35092235109JHC000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 6W, 51ohm, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.7 mm | |
Package Length | 22.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 6 W | |
Rated Temperature | 40 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |