Part Details for Z35092238209J6BC10 by Vishay Intertechnologies
Overview of Z35092238209J6BC10 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z35092238209J6BC10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z35092238209J6BC10
|
Avnet Asia | Resistor, 82 Ohm, ± 5%, 6 W, Axial Leaded, Wirewound, High Surge (Alt: Z35092238209J6BC10) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |