Part Details for Z36-12-L-U by TDK-Lambda Corporation
Overview of Z36-12-L-U by TDK-Lambda Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z36-12-L-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T6684
|
Newark | Bench Power Supply, 36V Adjustable, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:36V, Output Current Min:0A, Output Current Max:12A, Power Rating:432W, Plug Type:Us Rohs Compliant: Yes |Tdk-Lambda Z36-12-L-U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,638.8100 / $1,991.2400 | Buy Now |
DISTI #
Z36-12-L-U-ND
|
DigiKey | AC/DC PROGRAMMABLE SUPPLY 0-36V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,190.3700 | Buy Now |
|
Onlinecomponents.com | Bench (AC/DC) Power Supply - 432W - 85 to 265VAC Supply - 0 to 36VDC | 0 to 12A Output - Front Panel Output Jacks - USA Cable. RoHS: Compliant | 0 |
|
$1,463.2300 / $1,991.2400 | Buy Now |
DISTI #
24598.1
|
TestEquity LLC | TDK-Lambda Z36-12-L-U DC Power Supply, Single Output 36 V, 12 A, 432 W, O/P Jacks, Z+ Series | 0 |
|
$1,991.2400 | Buy Now |