Part Details for Z36-12-LAN-U (ALTERNATE: Z3612LANU) by TDK-Lambda Corporation
Overview of Z36-12-LAN-U (ALTERNATE: Z3612LANU) by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z36-12-LAN-U (ALTERNATE: Z3612LANU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70228134
|
RS | Programmable Power Supply, 36V, 12A, 432W, 85-265VAC, LAN Interface, Z+ Series | TDK-Lambda Z36-12-LAN-U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2,241.7000 | RFQ |