Part Details for Z3SMC100 by Diotec Semiconductor AG
Overview of Z3SMC100 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z3SMC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-Z3SMC100-ND
|
DigiKey | ZENER SMC 100V 3W 5% Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1468 | Buy Now |
DISTI #
637-Z3SMC100
|
Mouser Electronics | Zener Diodes Zener, SMC, 100V, 3W, 5% RoHS: Compliant | 0 |
|
$0.1260 / $0.4800 | Order Now |
|
Onlinecomponents.com | Zener Diode - SMC - 100V - 3W - 5% RoHS: Compliant | 0 |
|
$0.0979 / $0.1205 | Buy Now |
DISTI #
Z3SMC100-DIO
|
TME | Diode: Zener, 3W, 100V, 28mA, SMD, reel,tape, SMC, single diode Min Qty: 3 | 2727 |
|
$0.1200 / $0.2130 | Buy Now |
Part Details for Z3SMC100
Z3SMC100 CAD Models
Z3SMC100 Part Data Attributes
|
Z3SMC100
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
Z3SMC100
Diotec Semiconductor AG
Zener Diode, 100V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for Z3SMC100
This table gives cross-reference parts and alternative options found for Z3SMC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z3SMC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z3SMC100 | Zener Diode, 100V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | Z3SMC100 vs Z3SMC100 |