Part Details for Z3SMC56 by Diotec Semiconductor AG
Overview of Z3SMC56 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z3SMC56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-Z3SMC56-ND
|
DigiKey | ZENER SMC 56V 3W 5% Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1468 | Buy Now |
DISTI #
637-Z3SMC56
|
Mouser Electronics | Zener Diodes Zener, SMC, 56V, 3W, 5% RoHS: Compliant | 0 |
|
$0.1460 / $0.4800 | Order Now |
|
Onlinecomponents.com | Zener Diode - SMC - 56V - 3W - 5% RoHS: Compliant | 0 |
|
$0.1018 / $0.1265 | Buy Now |
DISTI #
78443051
|
Verical | Diode Zener Single 56V 5% 3000mW 2-Pin SMC T/R Min Qty: 417 Package Multiple: 1 | Americas - 837 |
|
$0.1803 | Buy Now |
DISTI #
Z3SMC56-DIO
|
TME | Diode: Zener, 3W, 56V, 50mA, SMD, reel,tape, SMC, single diode, Z3SMC Min Qty: 3 | 837 |
|
$0.1200 / $0.2680 | Buy Now |
Part Details for Z3SMC56
Z3SMC56 CAD Models
Z3SMC56 Part Data Attributes
|
Z3SMC56
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
Z3SMC56
Diotec Semiconductor AG
Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 56 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 10 mA |
Alternate Parts for Z3SMC56
This table gives cross-reference parts and alternative options found for Z3SMC56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z3SMC56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z2SMB56TRTS | Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Fagor Electrónica | Z3SMC56 vs Z2SMB56TRTS |
SMBJ3EZ56D5TR | Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | Z3SMC56 vs SMBJ3EZ56D5TR |
Z2SMB56HE3TRTB | Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Fagor Electrónica | Z3SMC56 vs Z2SMB56HE3TRTB |
SMBG3EZ56D5 | Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional, DO-215AA, PLASTIC PACKAGE-2 | Microsemi Corporation | Z3SMC56 vs SMBG3EZ56D5 |
SMBG3EZ56D5E3 | Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional, DO-215AA, PLASTIC PACKAGE-2 | Microsemi Corporation | Z3SMC56 vs SMBG3EZ56D5E3 |
CH3EZ56D5-37 | Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional | Microsemi Corporation | Z3SMC56 vs CH3EZ56D5-37 |
Z2SMB56TRTB | Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Fagor Electrónica | Z3SMC56 vs Z2SMB56TRTB |
SMBJ3EZ56D5E3 | Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | Z3SMC56 vs SMBJ3EZ56D5E3 |
Z3SMB56 | Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | Z3SMC56 vs Z3SMB56 |
MD5087E3 | Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional, | Microsemi Corporation | Z3SMC56 vs MD5087E3 |