Part Details for Z46JH ABS by Kradex
Overview of Z46JH ABS by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z46JH ABS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z-46JH-ABS
|
TME | Enclosure: multipurpose, X: 144mm, Y: 198mm, Z: 53mm, ABS, grey, IP65 Min Qty: 1 | 76 |
|
$4.3700 / $5.3800 | Buy Now |