Part Details for Z4KE110A-E3/73 by Vishay Intertechnologies
Overview of Z4KE110A-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z4KE110A-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K0571
|
Newark | 1.5W,110V 5%,axial Zener |Vishay Z4KE110A-E3/73 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1680 | Buy Now |
DISTI #
Z4KE110A-E3/73
|
Avnet Americas | Diode Zener Single 110V 5% 1.5W 2-Pin DO-204AL Tape and Ammo - Ammo Pack (Alt: Z4KE110A-E3/73) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-Z4KE110A-E3/73
|
Mouser Electronics | Zener Diodes 110 Volt 1.5W 5% RoHS: Compliant | 1 |
|
$0.1200 / $0.4000 | Buy Now |
DISTI #
C1S804000209663
|
Chip1Stop | Zener Diode RoHS: Compliant pbFree: Yes | 529 |
|
$0.0318 / $0.0517 | Buy Now |