Part Details for Z4KE140A-E3/54 by Vishay Siliconix
Overview of Z4KE140A-E3/54 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z4KE140A-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70616494
|
RS | Z4KE140A-E3/54 Zener Diode, 140V 5% 1500 mW Through Hole 2-Pin DO-204AL | Siliconix / Vishay Z4KE140A-E3/54 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3410 / $0.4010 | RFQ |