Diodes
Z4KE150A-E3/54
Description: Diode Zener Single 150V 5% 1.5W 2-Pin DO-204AL T/R

Overview of Z4KE150A-E3/54 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Automotive Motor control systems

Price & Stock for Z4KE150A-E3/54 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # Z4KE150A-E3/54GICT-ND
DigiKey DIODE ZENER 150V 1.5W DO204AL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 7689
In Stock
  • 1 $0.4200
  • 10 $0.3630
  • 100 $0.2521
  • 500 $0.1968
  • 1,000 $0.1600
  • 2,000 $0.1430
  • 5,500 $0.1479
  • 11,000 $0.1362
  • 16,500 $0.1302
  • 27,500 $0.1234
  • 38,500 $0.1200
$0.1200 / $0.4200 Buy Now

CAD Models for Z4KE150A-E3/54 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Z4KE150A-E3/54 by Vishay Semiconductors

Z4KE150A-E3/54
Vishay Semiconductors
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Additional Feature
LOW IMPEDANCE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
1000 Ω
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
150 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN SILVER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. Z4KE150A-E3/54
    Vishay Semiconductors
    Diode Zener Single 150V 5% 1.5W 2-Pin DO-204AL T/R
    VS

Alternate Parts for Z4KE150A-E3/54

This table gives cross-reference parts and alternative options found for Z4KE150A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z4KE150A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Z4KE150A-E3/54 Zener Diode, 150V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies Z4KE150A-E3/54 vs Z4KE150A-E3/54
Part Number Description Manufacturer Compare
Z4KE150A-E3/54 Zener Diode, 150V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN Vishay Intertechnologies Z4KE150A-E3/54 vs Z4KE150A-E3/54

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Z4KE150A-E3/54 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Z4KE150A-E3/54 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of Z4KE150A-E3/54 would you like to use for your alert(s)?
  • Please alert me when Z4KE150A-E3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Z4KE150A-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Z4KE150A-E3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Z4KE150A-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Z4KE150A-E3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Z4KE150A-E3/54 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: