Part Details for Z5.572.1756.0 by Wieland Electric GmbH
Overview of Z5.572.1756.0 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for Z5.572.1756.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH5430
|
Newark | Frame Sock.&adaptbu 72.1 /10 Rev Wr |Wieland Electric Z5.572.1756.0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.8000 / $122.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$95.9600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$87.0600 / $110.4000 | Buy Now |
Part Details for Z5.572.1756.0
Z5.572.1756.0 CAD Models
Z5.572.1756.0 Part Data Attributes:
|
Z5.572.1756.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
Z5.572.1756.0
Wieland Electric GmbH
Rectangular Connector Adapter, 10 Contacts(Side1), 10 Contacts(Side2), Female-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Additional Feature | STANDARD: IEC 61984, GROUND CONTACTS ALSO AVAILABLE | |
Body Breadth | 1.496 inch | |
Body Length | 3.185 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 10 | |
Number of Contacts:Side 2 | 10 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 16 A | |
Shell Material | ALUMINUM ALLOY | |
Straight Connection | YES |