There are no models available for this part yet.
Overview of Z510LA80B by HVCA & CKE
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for Z510LA80B by HVCA & CKE
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 19 |
|
$3.4100 / $4.6500 | Buy Now |
CAD Models for Z510LA80B by HVCA & CKE
Part Data Attributes for Z510LA80B by HVCA & CKE
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CKE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
510 V
|
Energy Absorbing Capacity-Max
|
190 J
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
675 V
|
Alternate Parts for Z510LA80B
This table gives cross-reference parts and alternative options found for Z510LA80B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z510LA80B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z660LA100B | RESISTOR, VOLTAGE DEPENDENT, 895V, 250J, THROUGH HOLE MOUNT | HVCA & CKE | Z510LA80B vs Z660LA100B |
Z480LA80B | RESISTOR, VOLTAGE DEPENDENT, 640V, 180J, THROUGH HOLE MOUNT | HVCA & CKE | Z510LA80B vs Z480LA80B |
Z320LA40B | RESISTOR, VOLTAGE DEPENDENT, 420V, 160J, THROUGH HOLE MOUNT | HVCA & CKE | Z510LA80B vs Z320LA40B |
Z130LA20B | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT | HVCA & CKE | Z510LA80B vs Z130LA20B |
Z420LA40B | RESISTOR, VOLTAGE DEPENDENT, 560V, 160J, THROUGH HOLE MOUNT | HVCA & CKE | Z510LA80B vs Z420LA40B |
Z550LA80B | RESISTOR, VOLTAGE DEPENDENT, 700V, 220J, THROUGH HOLE MOUNT | HVCA & CKE | Z510LA80B vs Z550LA80B |
Z575LA80B | RESISTOR, VOLTAGE DEPENDENT, 745V, 220J, THROUGH HOLE MOUNT | HVCA & CKE | Z510LA80B vs Z575LA80B |
Z460LA40B | RESISTOR, VOLTAGE DEPENDENT, 615V, 175J, THROUGH HOLE MOUNT | HVCA & CKE | Z510LA80B vs Z460LA40B |