There are no models available for this part yet.
Overview of Z56X63X5/7N by Oring Uszczelnienia Techniczne
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Z56X63X5/7N by Oring Uszczelnienia Techniczne
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Z56X63X5/7N
|
TME | Wiipers Z, NBR caoutchouc, Øout: 63mm, -30÷100°C, single, H1: 5mm Min Qty: 1 | 10 |
|
$1.1100 / $1.3800 | Buy Now |