Part Details for Z575LA80A by HVCA & CKE
Overview of Z575LA80A by HVCA & CKE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z575LA80A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70016311
|
RS | Radial Lead Mov - Line Voltage - Standard Energy, 1500V, 100A, 350Pf | HVCA Z575LA80A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 39 |
|
$2.4400 / $3.2600 | Buy Now |
Part Details for Z575LA80A
Z575LA80A CAD Models
Z575LA80A Part Data Attributes
|
Z575LA80A
HVCA & CKE
Buy Now
Datasheet
|
Compare Parts:
Z575LA80A
HVCA & CKE
Varistor, 745V, 220J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HV COMPONENT ASSOCIATES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 575 V | |
Energy Absorbing Capacity-Max | 220 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 745 V |