Part Details for Z57938 by ITT Interconnect Solutions
Overview of Z57938 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z57938
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$107.6800 / $139.5300 | Buy Now | |
|
Master Electronics | 0 |
|
$107.6800 / $139.5300 | Buy Now |
Part Details for Z57938
Z57938 CAD Models
Z57938 Part Data Attributes
|
Z57938
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
Z57938
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |