Part Details for Z5L201 by Dean Technology
Overview of Z5L201 by Dean Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z5L201
Z5L201 CAD Models
Z5L201 Part Data Attributes
|
Z5L201
Dean Technology
Buy Now
Datasheet
|
Compare Parts:
Z5L201
Dean Technology
Varistor, 170V, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEAN TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 170 V |
Alternate Parts for Z5L201
This table gives cross-reference parts and alternative options found for Z5L201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z5L201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVC201D-05AFF7 | Varistor, 170V, 4J, Through Hole Mount | Samwha Electronics | Z5L201 vs SVC201D-05AFF7 |
SVC201D-05BBN5 | Varistor, 170V, 4J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | Z5L201 vs SVC201D-05BBN5 |
SVC201D-05BFS8 | Varistor, 170V, 4J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | Z5L201 vs SVC201D-05BFS8 |
SVC201D-05ABF1 | Varistor, 170V, 4J, Through Hole Mount | Samwha Electronics | Z5L201 vs SVC201D-05ABF1 |
SVC201D-05BBS1 | Varistor, 170V, 4J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | Z5L201 vs SVC201D-05BBS1 |
SVC201D-05ABS1 | Varistor, 170V, 4J, Through Hole Mount | Samwha Electronics | Z5L201 vs SVC201D-05ABS1 |
SVC201D-05BBN7 | Varistor, 170V, 4J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | Z5L201 vs SVC201D-05BBN7 |
SVC201D-05AFK5 | Varistor, 170V, 4J, Through Hole Mount | Samwha Electronics | Z5L201 vs SVC201D-05AFK5 |
SVC201D-05AFF8 | Varistor, 170V, 4J, Through Hole Mount | Samwha Electronics | Z5L201 vs SVC201D-05AFF8 |
SVC201D-05BBK7 | Varistor, 170V, 4J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | Z5L201 vs SVC201D-05BBK7 |