Part Details for Z62 ABS by Kradex
Overview of Z62 ABS by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z62 ABS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z62-ABS
|
TME | Enclosure: with panel, X: 63mm, Y: 83mm, Z: 30mm, ABS, black Min Qty: 1 | 0 |
|
$1.4900 / $1.8300 | RFQ |