Part Details for Z62000Z2310Z14 by TDK Epcos
Overview of Z62000Z2310Z14 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z62000Z2310Z14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-Z62000Z2310Z14-ND
|
DigiKey | TVS DEV GDT/MOV 1300V DISC 14MM Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
198 In Stock |
|
$0.6250 / $1.0500 | Buy Now |