Part Details for Z63RB by Kradex
Overview of Z63RB by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z63RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z-63RD
|
TME | Enclosure: multipurpose, X: 17mm, Y: 26mm, Z: 14mm, ABS Min Qty: 1 | 117 |
|
$0.9900 / $1.2200 | Buy Now |