There are no models available for this part yet.
Overview of Z7.210.3027.0 by Wieland Electric GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7030-272MEC | Coilcraft Inc | General Purpose Inductor, 2.7uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT | |
XFL5030-271MEB | Coilcraft Inc | General Purpose Inductor, | |
XFL5030-271ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for Z7.210.3027.0 by Wieland Electric GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98B3024
|
Newark | Jumper Bar 9215 M-70 |Wieland Electric Z7.210.3027.0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3600 / $19.9000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$12.0000 | Buy Now | ||
Onlinecomponents.com | Conn Jumper M 70 POS 6mm ST RoHS: Compliant |
30 In Stock 8 Factory Stock |
|
$10.7500 / $13.8700 | Buy Now | ||
DISTI #
51619481
|
Verical | Conn Jumper M 70 POS 6mm ST Min Qty: 5 Package Multiple: 5 Date Code: 1745 | Americas - 30 |
|
$14.5470 / $18.0310 | Buy Now | |
Master Electronics | Conn Jumper M 70 POS 6mm ST RoHS: Compliant |
30 In Stock 8 Factory Stock |
|
$10.7500 / $13.8700 | Buy Now |