Part Details for Z7.210.3427.0 by Wieland Electric GmbH
Overview of Z7.210.3427.0 by Wieland Electric GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z7.210.3427.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C3449
|
Newark | Jumper Bar 9215 - 4 |Wieland Electric Z7.210.3427.0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9180 / $1.5800 | Buy Now |
|
Future Electronics | 4 Position 6.0 mm Spacing Screws for Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$0.6900 / $0.8150 | Buy Now |
|
Onlinecomponents.com | Conn Jumper M 4 POS 6mm ST RoHS: Compliant |
295 In Stock 223 Factory Stock |
|
$0.6250 / $0.8940 | Buy Now |
DISTI #
51589425
|
Verical | Conn Jumper M 4 POS 6mm ST Min Qty: 75 Package Multiple: 25 Date Code: 1732 | Americas - 275 |
|
$1.0014 / $1.2417 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$1.2500 / $1.9200 | Buy Now |
|
Master Electronics | Conn Jumper M 4 POS 6mm ST RoHS: Compliant |
295 In Stock 223 Factory Stock |
|
$0.6250 / $0.8940 | Buy Now |