Part Details for Z7.211.0227.0 by Wieland Electric GmbH
Overview of Z7.211.0227.0 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for Z7.211.0227.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F2803
|
Newark | Jumper Bar 9703/6- 2 |Wieland Electric Z7.211.0227.0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4240 / $0.7700 | Buy Now |
|
Onlinecomponents.com | Conn Jumper M 2 POS 6mm ST RoHS: Compliant |
765 In Stock |
|
$0.4477 / $0.4750 | Buy Now |
|
Master Electronics | Conn Jumper M 2 POS 6mm ST RoHS: Compliant |
765 In Stock |
|
$0.4477 / $0.4750 | Buy Now |
Part Details for Z7.211.0227.0
Z7.211.0227.0 CAD Models
Z7.211.0227.0 Part Data Attributes
|
Z7.211.0227.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
Z7.211.0227.0
Wieland Electric GmbH
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | NO. OF CONTACTS: 2 | |
Connector Type | INTERCONNECTION DEVICE |