Part Details for Z7.281.1527.0 by Wieland Electric GmbH
Overview of Z7.281.1527.0 by Wieland Electric GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1527G-110LF | Renesas Electronics Corporation | Video Clock Synthesizer | |
1527G-110LFT | Renesas Electronics Corporation | Video Clock Synthesizer | |
PFD2015-272ME | Coilcraft Inc | Dual wound coil, SMT, RoHS, halogen-free |
Price & Stock for Z7.281.1527.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J5052
|
Newark | Insul. Jumper Bar Ivbwk 4 - 5 |Wieland Electric Z7.281.1527.0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 / $6.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.3200 | Buy Now |
|
Onlinecomponents.com | Conn Jumper M 5 POS 6mm ST RoHS: Compliant |
60 In Stock |
|
$2.9100 / $4.2500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 46 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 36 |
|
$2.2500 / $4.5000 | Buy Now |
|
Master Electronics | Conn Jumper M 5 POS 6mm ST RoHS: Compliant |
60 In Stock |
|
$2.9100 / $4.2500 | Buy Now |
Part Details for Z7.281.1527.0
Z7.281.1527.0 CAD Models
Z7.281.1527.0 Part Data Attributes
|
Z7.281.1527.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
Z7.281.1527.0
Wieland Electric GmbH
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | NO. OF CONTACTS: 5 | |
Connector Type | INTERCONNECTION DEVICE |