Part Details for Z7.284.2227.0 by Wieland Electric GmbH
Overview of Z7.284.2227.0 by Wieland Electric GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-273MLB | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-273MLC | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-273ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for Z7.284.2227.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$3.8200 | Buy Now |
|
Onlinecomponents.com | Conn Jumper M 2 POS 12mm ST RoHS: Compliant |
2821 In Stock 2 Factory Stock |
|
$3.9200 / $6.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 81 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | CONNECTOR JUMPER M 2 POS 12MM ST | 64 |
|
$3.0000 / $6.0000 | Buy Now |
|
Master Electronics | Conn Jumper M 2 POS 12mm ST RoHS: Compliant |
2821 In Stock 2 Factory Stock |
|
$3.9200 / $6.3700 | Buy Now |