Part Details for Z7.284.2327.0 by Wieland Electric GmbH
Overview of Z7.284.2327.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2327CMS-18#TRPBF | Analog Devices | 18-B, 500ksps, ±10.24V True Bi | |
LTC2327HMS-16#PBF | Analog Devices | 16-B, 500ksps, ±10.24V True Bi | |
LTC2327CMS-16#TRPBF | Analog Devices | 16-B, 500ksps, ±10.24V True Bi |
Price & Stock for Z7.284.2327.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C7355
|
Newark | Insul. Jumper Bar Ivbwkn16 - 3 |Wieland Electric Z7.284.2327.0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5200 / $9.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$5.4200 | Buy Now |
|
Onlinecomponents.com | Conn Jumper M 3 POS 12mm ST RoHS: Compliant |
42 In Stock 4 Factory Stock |
|
$4.7400 / $6.9400 | Buy Now |
|
Master Electronics | Conn Jumper M 3 POS 12mm ST RoHS: Compliant |
42 In Stock 4 Factory Stock |
|
$4.7400 / $6.9400 | Buy Now |