Part Details for Z7.285.6227.0 by Wieland Electric GmbH
Overview of Z7.285.6227.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6227IDD#TRPBF | Analog Devices | Prec, Low Drift & Noise Hi Spe | |
LTC6227IDD#PBF | Analog Devices | Prec, Low Drift & Noise Hi Spe | |
LTC6227HDD#TRPBF | Analog Devices | Prec, Low Drift & Noise Hi Spe |
Price & Stock for Z7.285.6227.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T1263
|
Newark | Cross Connector, Insululaed, 2 Position, Terminal Block, Accessory Type:Jumper Bar, For Use With:Wkf 35 - 2 Terminal Blocks, No. Of Positions:2Positions, Pitch Spacing:16Mm, Product Range:Wt Series Rohs Compliant: Yes |Wieland Electric Z7.285.6227.0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $4.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | Conn Jumper M 2 POS 16mm ST RoHS: Compliant | 7 Factory Stock |
|
$1.8000 / $2.9300 | Buy Now |
|
Master Electronics | Conn Jumper M 2 POS 16mm ST RoHS: Compliant | 7 Factory Stock |
|
$1.8000 / $2.9300 | Buy Now |