Part Details for Z728.H by PEPPERL + FUCHS AUTOMATION
Overview of Z728.H by PEPPERL + FUCHS AUTOMATION
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z728.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | 1 Channel Zener Barrier, DC version, Working V: 26.5 V at 10 µA, Fuse rating 80 mA | 2 |
|
$390.9700 | Buy Now |