Part Details for Z77J PS by Kradex
Overview of Z77J PS by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z77J PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z77J-PS
|
TME | Enclosure: multipurpose, X: 71mm, Y: 124mm, Z: 38mm, polystyrene Min Qty: 1 | 406 |
|
$1.5300 / $1.8900 | Buy Now |