Part Details for Z7A ABS by Kradex
Overview of Z7A ABS by Kradex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z7A ABS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z7A-ABS
|
TME | Enclosure: multipurpose, X: 55mm, Y: 106mm, Z: 31.7mm, ABS, black Min Qty: 1 | 313 |
|
$1.5600 / $1.9200 | Buy Now |