| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| Z8536DI | AMD | Check for Price | Parallel I/O Port, 20 I/O, MOS, CDIP40 | Z8036D6 vs Z8536DI |
| NSC831V-4I | Texas Instruments | Check for Price | Parallel I/O Port | Z8036D6 vs NSC831V-4I |
| NSC830XXX/J-4I | Texas Instruments | Check for Price | MASK ROM | Z8036D6 vs NSC830XXX/J-4I |
| NSC831V-4M/A+ | Texas Instruments | Check for Price | Parallel I/O Port | Z8036D6 vs NSC831V-4M/A+ |
| NSC830XXX/N-4M/A+ | Texas Instruments | Check for Price | MASK ROM | Z8036D6 vs NSC830XXX/N-4M/A+ |
| Z8536CMBC | Zilog Inc | Check for Price | Parallel I/O Port, 20 I/O, MOS, CDIP40 | Z8036D6 vs Z8536CMBC |
| NSC831N-4I/A+ | Texas Instruments | Check for Price | Parallel I/O Port, CMOS, PDIP40 | Z8036D6 vs NSC831N-4I/A+ |
| NSC830XXX/V-4M/A+ | Texas Instruments | Check for Price | MASK ROM | Z8036D6 vs NSC830XXX/V-4M/A+ |
| NSC830XXX/E-4I | Texas Instruments | Check for Price | MASK ROM | Z8036D6 vs NSC830XXX/E-4I |
| NSC830XXX/V-4/A+ | Texas Instruments | Check for Price | MASK ROM | Z8036D6 vs NSC830XXX/V-4/A+ |
Part Details for Z8036D6 by STMicroelectronics
Results Overview of Z8036D6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Z8036D6 Information
Z8036D6 by STMicroelectronics is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: Z8036D6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Z8036D6 Part Data Attributes
|
|
Z8036D6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
Z8036D6
STMicroelectronics
Parallel I/O Port, 20 I/O, MOS, CDIP40
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-40 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Clock Frequency-Max | 4 Mhz | |
| External Data Bus Width | 8 | |
| JESD-30 Code | R-CDIP-T40 | |
| Length | 52.18 Mm | |
| Number of I/O Lines | 20 | |
| Number of Ports | 3 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.72 Mm | |
| Supply Current-Max | 250 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Parallel Io Port, General Purpose |
Alternate Parts for Z8036D6
This table gives cross-reference parts and alternative options found for Z8036D6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z8036D6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.